
SN65HVD1791DR | |
|---|---|
DigiKey Part Number | 296-49257-2-ND - Tape & Reel (TR) 296-49257-1-ND - Cut Tape (CT) 296-49257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1791DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1791DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35500 € | 33,55 € |
| 25 | 3,09240 € | 77,31 € |
| 100 | 2,80450 € | 280,45 € |
| 250 | 2,67872 € | 669,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44456 € | 6.111,40 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |











