
SN65HVD1791D | |
|---|---|
DigiKey Part Number | 296-23417-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1791D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1791D Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 115Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,97500 € | 39,75 € |
| 50 | 3,48960 € | 174,48 € |
| 100 | 3,33920 € | 333,92 € |
| 250 | 3,18044 € | 795,11 € |
| 500 | 3,08474 € | 1.542,37 € |
| 1.000 | 3,00600 € | 3.006,00 € |
| 2.500 | 2,92287 € | 7.307,18 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |


