
SN65HVD1785P | |
|---|---|
DigiKey Part Number | 296-23803-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1785P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1785P Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 115Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81487EIPZ | Renesas Electronics Corporation | 6.028 | ISL81487EIPZ-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,19000 € | 61,90 € |
| 50 | 5,47980 € | 273,99 € |
| 100 | 5,26010 € | 526,01 € |
| 250 | 5,02800 € | 1.257,00 € |
| 500 | 4,88818 € | 2.444,09 € |
| 1.000 | 4,77306 € | 4.773,06 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

