
SN65HVD1781QDRQ1 | |
|---|---|
DigiKey Part Number | 296-27912-2-ND - Tape & Reel (TR) 296-27912-1-ND - Cut Tape (CT) 296-27912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1781QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1781QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74400 € | 37,44 € |
| 25 | 3,45680 € | 86,42 € |
| 100 | 3,14130 € | 314,13 € |
| 250 | 2,99072 € | 747,68 € |
| 500 | 2,90000 € | 1.450,00 € |
| 1.000 | 2,82533 € | 2.825,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,74650 € | 6.866,25 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |










