
SN65HVD1476DGS | |
|---|---|
DigiKey Part Number | 296-SN65HVD1476DGS-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1476DGS |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1476DGS Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,31900 € | 43,19 € |
| 80 | 3,68488 € | 294,79 € |
| 160 | 3,54338 € | 566,94 € |
| 320 | 3,42691 € | 1.096,61 € |
| 560 | 3,34813 € | 1.874,95 € |
| 1.040 | 3,27425 € | 3.405,22 € |
| 2.560 | 3,18729 € | 8.159,46 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

