
SN65HVD1470DGSR | |
|---|---|
DigiKey Part Number | 296-40500-2-ND - Tape & Reel (TR) 296-40500-1-ND - Cut Tape (CT) 296-40500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1470DGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1470DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,43900 € | 34,39 € |
| 25 | 3,17160 € | 79,29 € |
| 100 | 2,87670 € | 287,67 € |
| 250 | 2,74932 € | 687,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97674 € | 2.441,85 € |
| 5.000 | 0,95621 € | 4.781,05 € |
| 7.500 | 0,94593 € | 7.094,48 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |


