
SN65HVD1470DGSR | |
---|---|
DigiKey Part Number | 296-40500-2-ND - Tape & Reel (TR) 296-40500-1-ND - Cut Tape (CT) 296-40500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1470DGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1470DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 € | 4,37 € |
10 | 3,32800 € | 33,28 € |
25 | 3,06880 € | 76,72 € |
100 | 2,78380 € | 278,38 € |
250 | 2,64788 € | 661,97 € |
500 | 2,56596 € | 1.282,98 € |
1.000 | 2,49851 € | 2.498,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,94521 € | 2.363,03 € |
5.000 | 0,92534 € | 4.626,70 € |
7.500 | 0,91539 € | 6.865,43 € |
Unit Price without VAT: | 4,37000 € |
---|---|
Unit Price with VAT: | 5,20030 € |