
SN65HVD12DR | |
|---|---|
DigiKey Part Number | 296-26338-2-ND - Tape & Reel (TR) 296-26338-1-ND - Cut Tape (CT) 296-26338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD12DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD12DR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD12IDREP | Texas Instruments | 10.160 | 296-18121-1-ND | 10,93000 € | Parametric Equivalent |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | 2,00000 € | Similar |
| ISL83078EIBZA | Renesas Electronics Corporation | 4.824 | ISL83078EIBZA-ND | 2,00000 € | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4.217 | ISL83078EIBZA-TCT-ND | 2,00000 € | Similar |
| MAX3483ECSA+ | Analog Devices Inc./Maxim Integrated | 1.855 | MAX3483ECSA+-ND | 7,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,15800 € | 31,58 € |
| 25 | 2,90880 € | 72,72 € |
| 100 | 2,63500 € | 263,50 € |
| 250 | 2,50876 € | 627,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,29291 € | 5.732,27 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |












