SN65HVD11SKGDA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1/1 Transceiver Half RS422, RS485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD11SKGDA

DigiKey Part Number
SN65HVD11SKGDA-ND
Manufacturer
Manufacturer Product Number
SN65HVD11SKGDA
Description
IC TRANSCEIVER HALF 1/1
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD11SKGDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
41 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 210°C
Mounting Type
Surface Mount
Package / Case
17-UltraCSP™ (Xcept)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes