SN65HVD11QP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,64216 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 170
Unit Price: 8,24000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: 9,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 9,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: 9,75000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD11QP

DigiKey Part Number
SN65HVD11QP-ND
Manufacturer
Manufacturer Product Number
SN65HVD11QP
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD11QP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes