
SN65HVD11QDR | |
|---|---|
DigiKey Part Number | 296-48651-2-ND - Tape & Reel (TR) 296-48651-1-ND - Cut Tape (CT) 296-48651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD11QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD11QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38100 € | 23,81 € |
| 25 | 2,18680 € | 54,67 € |
| 100 | 1,97280 € | 197,28 € |
| 250 | 1,87076 € | 467,69 € |
| 500 | 1,80930 € | 904,65 € |
| 1.000 | 1,75870 € | 1.758,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59631 € | 3.990,77 € |
| 5.000 | 1,56565 € | 7.828,25 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |




