Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD11DRG4 | |
|---|---|
DigiKey Part Number | SN65HVD11DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD11DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD11DRG4 Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD11DR | Texas Instruments | 27.209 | 296-31717-1-ND | 2,96000 € | Parametric Equivalent |
| ADM3078EARZ-REEL7 | Analog Devices Inc. | 3.465 | ADM3078EARZ-REEL7CT-ND | 5,01000 € | Similar |
| ISL3172EIBZ | Renesas Electronics Corporation | 0 | ISL3172EIBZ-ND | 2,00000 € | Similar |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | 2,00000 € | Similar |
| ISL83072EIBZA | Renesas Electronics Corporation | 0 | ISL83072EIBZA-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,69287 € | 4.232,18 € |
| 5.000 | 1,66090 € | 8.304,50 € |
| Unit Price without VAT: | 1,69287 € |
|---|---|
| Unit Price with VAT: | 2,01452 € |





