Similar

SN65HVD10QP | |
|---|---|
DigiKey Part Number | SN65HVD10QP-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD10QP |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10QP Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 32Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD10P | Rochester Electronics, LLC | 569 | 2156-SN65HVD10P-ND | 6,29000 € | Similar |


