Image for SN65HVD1040SKGD3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1040SKGD3

DigiKey Part Number
SN65HVD1040SKGD3-ND
Manufacturer
Manufacturer Product Number
SN65HVD1040SKGD3
Description
IC TRANSCEIVER HALF 1/1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1040SKGD3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
125 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-55°C ~ 210°C
Mounting Type
Surface Mount
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1207,33000 €207,33 €
10177,68600 €1.776,86 €
25170,28520 €4.257,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,33000 €
Unit Price with VAT:246,72270 €