Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD102RGBR | |
|---|---|
DigiKey Part Number | 296-SN65HVD102RGBRTR-ND - Tape & Reel (TR) 296-SN65HVD102RGBRCT-ND - Cut Tape (CT) 296-SN65HVD102RGBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD102RGBR |
Description | IC TRANSCEIVER 1/1 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 20-VQFN (3.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD102RGBR Models |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-VFQFN Exposed Pad |
Protocol IO-Link | Supplier Device Package 20-VQFN (3.5x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD101RGBR | Texas Instruments | 0 | 296-SN65HVD101RGBRCT-ND | 5,65000 € | Parametric Equivalent |
| SN65HVD101RGBT | Texas Instruments | 1.515 | 296-36001-1-ND | 6,67000 € | Parametric Equivalent |
| SN65HVD102RGBT | Texas Instruments | 250 | 296-36002-1-ND | 4,03540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,55556 € | 3.555,56 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |








