Parametric Equivalent

SN65HVD09IDGGREP | |
|---|---|
DigiKey Part Number | 296-30134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD09IDGGREP |
Description | IC TRANSCEIVER HALF 9/9 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD09IDGGREP Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Protocol RS422, RS485 | Supplier Device Package 56-TSSOP |
Number of Drivers/Receivers 9/9 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD09DGGR | Texas Instruments | 1.091 | 296-24051-1-ND | 8,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 54,27675 € | 108.553,50 € |
| Unit Price without VAT: | 54,27675 € |
|---|---|
| Unit Price with VAT: | 64,58933 € |


