1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD08D

DigiKey Part Number
296-14010-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD08D
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD08D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
35 mV
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types