
SN65EPT21DR | |
|---|---|
DigiKey Part Number | 296-25482-2-ND - Tape & Reel (TR) 296-25482-1-ND - Cut Tape (CT) 296-25482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65EPT21DR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT21DR Models |
Category | Input Signal LVDS, PECL |
Manufacturer Texas Instruments | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17200 € | 31,72 € |
| 25 | 2,92360 € | 73,09 € |
| 100 | 2,65020 € | 265,02 € |
| 250 | 2,60312 € | 650,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30813 € | 5.770,32 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |









