
SN65EL16DGK | |
|---|---|
DigiKey Part Number | 296-24103-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65EL16DGK |
Description | IC TRANSCEIVER 0/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65EL16DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,20283 € | 881,13 € |
| Unit Price without VAT: | 2,20283 € |
|---|---|
| Unit Price with VAT: | 2,62137 € |

