
SN65DSI85TPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-45226-2-ND - Tape & Reel (TR) 296-45226-1-ND - Cut Tape (CT) 296-45226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DSI85TPAPRQ1 |
Description | IC INTFACE SPECIALIZED 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN65DSI85TPAPRQ1 Models |
Category | Package / Case 64-PowerTQFP |
Manufacturer Texas Instruments | Supplier Device Package 64-HTQFP (10x10) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Interface I2C | Mounting Type Surface Mount |
Voltage - Supply 1.65V ~ 1.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 9,77400 € | 97,74 € |
| 25 | 9,12120 € | 228,03 € |
| 100 | 8,40310 € | 840,31 € |
| 250 | 8,39668 € | 2.099,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,68493 € | 7.684,93 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |

