
SN65DSI85Q1-EVM | |
|---|---|
DigiKey Part Number | 296-48036-ND |
Manufacturer | |
Manufacturer Product Number | SN65DSI85Q1-EVM |
Description | EVAL BOARD FOR SN65DSI85-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65DSI85-Q1 FlatLink™ Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | SN65DSI85-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,65000 € | 321,65 € |
| Unit Price without VAT: | 321,65000 € |
|---|---|
| Unit Price with VAT: | 382,76350 € |

