
SN65DSI83ZXHR | |
|---|---|
DigiKey Part Number | 296-SN65DSI83ZXHRTR-ND - Tape & Reel (TR) 296-SN65DSI83ZXHRCT-ND - Cut Tape (CT) 296-SN65DSI83ZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DSI83ZXHR |
Description | SINGLE-CHANNEL MIPI DSI TO SINGL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Notebook Computer Interface 64-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65DSI83ZXHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Notebook Computer | |
Interface | I2C, LVDS, Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-NFBGA (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,20920 € | 55,23 € |
| 100 | 1,99340 € | 199,34 € |
| 250 | 1,93164 € | 482,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,72358 € | 4.308,95 € |
| 5.000 | 1,69111 € | 8.455,55 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |






