
SN65DP149RSBR | |
|---|---|
DigiKey Part Number | SN65DP149RSBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65DP149RSBR |
Description | IC VIDEO RETIMER 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Retimer IC I2C DVI 1.0, HDMI 1.4a 40-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN65DP149RSBR Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Function Retimer | Supplier Device Package 40-WQFN (5x5) |
Applications Video Display | Base Product Number |
Standards DVI 1.0, HDMI 1.4a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,25080 € | 9.752,40 € |
| Unit Price without VAT: | 3,25080 € |
|---|---|
| Unit Price with VAT: | 3,86845 € |

