
SN65CML100DGKR | |
|---|---|
DigiKey Part Number | 296-SN65CML100DGKRTR-ND - Tape & Reel (TR) 296-SN65CML100DGKRCT-ND - Cut Tape (CT) 296-SN65CML100DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65CML100DGKR |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65CML100DGKR Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer Texas Instruments | Output Signal CML |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 1.5Gbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,90500 € | 29,05 € |
| 25 | 2,67440 € | 66,86 € |
| 100 | 2,42120 € | 242,12 € |
| 250 | 2,36924 € | 592,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10442 € | 5.261,05 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |




