MFR Recommended

SN65CML100DGKG4 | |
|---|---|
DigiKey Part Number | SN65CML100DGKG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65CML100DGKG4 |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65CML100DGKG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | CML | |
Output Type | Differential | |
Data Rate | 1.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,41775 € | 386,84 € |
| Unit Price without VAT: | 2,41775 € |
|---|---|
| Unit Price with VAT: | 2,87712 € |



