
SN65C3232EDBR | |
|---|---|
DigiKey Part Number | 296-20999-2-ND - Tape & Reel (TR) 296-20999-1-ND - Cut Tape (CT) 296-20999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3232EDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232EDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71000 € | 17,10 € |
| 25 | 1,56360 € | 39,09 € |
| 100 | 1,40220 € | 140,22 € |
| 250 | 1,32520 € | 331,30 € |
| 500 | 1,29438 € | 647,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20915 € | 2.418,30 € |
| 4.000 | 1,18328 € | 4.733,12 € |
| 6.000 | 1,17033 € | 7.021,98 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

