MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65C3232DBR | |
|---|---|
DigiKey Part Number | 296-15374-2-ND - Tape & Reel (TR) 296-15374-1-ND - Cut Tape (CT) 296-15374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3232DBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232DBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIDR | Texas Instruments | 5.597 | 296-TRSF3232EIDRCT-ND | 2,12000 € | MFR Recommended |
| SN65C3232EDBR | Texas Instruments | 795 | 296-20999-1-ND | 2,37000 € | Parametric Equivalent |
| SN65C3232EDBRG4 | Texas Instruments | 0 | SN65C3232EDBRG4-ND | 1,36427 € | Parametric Equivalent |
| TRSF3232EIDBR | Texas Instruments | 699 | 296-TRSF3232EIDBRCT-ND | 4,23000 € | Parametric Equivalent |
| ICL3232EIAZ | Renesas Electronics Corporation | 15 | ICL3232EIAZ-ND | 2,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,96715 € | 5.934,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |





