SN65C3223PWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.358
Unit Price: 2,84000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 6
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.315
Unit Price: 10,38000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.098
Unit Price: 11,35000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3.449
Unit Price: 9,47000 €
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3223PWR

DigiKey Part Number
296-13488-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65C3223PWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3223PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types