SN65C3223EPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.358
Unit Price: 2,84000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 845
Unit Price: 11,69000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.807
Unit Price: 11,35000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 204
Unit Price: 11,69000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 6
Unit Price: 1,59000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 320
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.625
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.964
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,26015 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.155
Unit Price: 10,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 84
Unit Price: 8,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 102
Unit Price: 11,21000 €
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3223EPWR

DigiKey Part Number
296-20998-2-ND - Tape & Reel (TR)
296-20998-1-ND - Cut Tape (CT)
296-20998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C3223EPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3223EPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types