MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65C3223DBR | |
|---|---|
DigiKey Part Number | 296-13486-2-ND - Tape & Reel (TR) 296-13486-1-ND - Cut Tape (CT) 296-13486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3223DBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3223DBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3223EIPWR | Texas Instruments | 3.446 | 296-25085-1-ND | 3,31000 € | MFR Recommended |
| SN65C3223DBRG4 | Texas Instruments | 0 | SN65C3223DBRG4-ND | 1,47864 € | Parametric Equivalent |
| SN65C3223EDBR | Texas Instruments | 0 | 296-20996-1-ND | 2,91438 € | Parametric Equivalent |
| TRSF3223EIDBR | Texas Instruments | 0 | 296-25083-1-ND | 2,62000 € | Parametric Equivalent |
| MAX3222EEAP+T | Analog Devices Inc./Maxim Integrated | 1.954 | 175-MAX3222EEAP+TCT-ND | 11,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,98298 € | 5.965,96 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |




