
SN65C23243DL | |
|---|---|
DigiKey Part Number | 2156-SN65C23243DL-ND |
Manufacturer | |
Manufacturer Product Number | SN65C23243DL |
Description | IC TRANSCEIVER FULL 6/10 48SSOP |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C23243DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 6/10 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,02766 € | 257,77 € |
| Unit Price without VAT: | 4,02766 € |
|---|---|
| Unit Price with VAT: | 4,79292 € |

