MFR Recommended

SN65C1406DE4 | |
|---|---|
DigiKey Part Number | SN65C1406DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN65C1406DE4 |
Description | IC TRANSCEIVER FULL 3/3 16SOIC |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1406DE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,83392 € | 340,07 € |
| Unit Price without VAT: | 2,83392 € |
|---|---|
| Unit Price with VAT: | 3,37236 € |


