Parametric Equivalent
Parametric Equivalent

SN65C1167NSR | |
|---|---|
DigiKey Part Number | 296-9699-2-ND - Tape & Reel (TR) 296-9699-1-ND - Cut Tape (CT) 296-9699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1167NSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1167NSR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38.457 | 296-21707-1-ND | 5,29000 € | Parametric Equivalent |
| SN65C1168ENSR | Texas Instruments | 963 | 296-21709-1-ND | 3,74000 € | Parametric Equivalent |


