2/2 Transceiver Full RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C1167ENSR

DigiKey Part Number
296-21707-2-ND - Tape & Reel (TR)
296-21707-1-ND - Cut Tape (CT)
296-21707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C1167ENSR
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN65C1167ENSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,88000 €4,88 €
103,73000 €37,30 €
253,44240 €86,06 €
1003,12670 €312,67 €
2502,99952 €749,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,74915 €5.498,30 €
Manufacturers Standard Package
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €

Other Suppliers on DigiKey

37.292In Stock
Ships from Rochester Electronics, LLC