Driver 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65ALS544NSR

DigiKey Part Number
296-15214-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65ALS544NSR
Description
IC DRIVER 20SO
Customer Reference
Detailed Description
Driver 20-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
20-SOIC (0.209", 5.30mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
20-SO
Part Status
Obsolete
Base Product Number
Type
Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC