MFR Recommended
Similar

SN65ALS180D | |
|---|---|
DigiKey Part Number | 296-26330-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65ALS180D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ALS180D Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ALS180DR | Texas Instruments | 3.543 | 296-14638-1-ND | 3,32000 € | MFR Recommended |
| ADM1491EBRZ | Analog Devices Inc. | 599 | 505-ADM1491EBRZ-ND | 3,83000 € | Similar |



