
SN65175DR | |
|---|---|
DigiKey Part Number | 296-50387-2-ND - Tape & Reel (TR) 296-50387-1-ND - Cut Tape (CT) 296-50387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65175DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65175DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC175ADR | Texas Instruments | 3.550 | 296-48951-1-ND | 4,41000 € | MFR Recommended |
| DS3486M/NOPB | Texas Instruments | 594 | DS3486M/NOPB-ND | 1,40000 € | Similar |
| DS3486MX/NOPB | Texas Instruments | 3.761 | DS3486MX/NOPBCT-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64600 € | 26,46 € |
| 25 | 2,43240 € | 60,81 € |
| 100 | 2,19750 € | 219,75 € |
| 250 | 2,08560 € | 521,40 € |
| 500 | 2,01812 € | 1.009,06 € |
| 1.000 | 1,96258 € | 1.962,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,08892 € | 5.222,30 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

