Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN64BCT245DW

DigiKey Part Number
296-33551-5-ND
Manufacturer
Manufacturer Product Number
SN64BCT245DW
Description
IC TXRX 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN64BCT245DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
3mA, 24mA; 15mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6.251 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,60000 €5,60 €
104,31100 €43,11 €
253,98760 €99,69 €
1003,63170 €363,17 €
2503,46212 €865,53 €
5003,35988 €1.679,94 €
1.0003,27572 €3.275,72 €
2.5003,18689 €7.967,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,66400 €

Other Suppliers on DigiKey

6.251In Stock
Ships from Rochester Electronics, LLC