
SN64BCT126AD | |
|---|---|
DigiKey Part Number | 296-33549-5-ND |
Manufacturer | |
Manufacturer Product Number | SN64BCT126AD |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN64BCT126AD Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80600 € | 28,06 € |
| 50 | 2,44680 € | 122,34 € |
| 100 | 2,33550 € | 233,55 € |
| 250 | 2,21816 € | 554,54 € |
| 500 | 2,14742 € | 1.073,71 € |
| 1.000 | 2,08920 € | 2.089,20 € |
| 2.500 | 2,02773 € | 5.069,32 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

