
SN55LBC173TDA2 | |
|---|---|
DigiKey Part Number | SN55LBC173TDA2-ND |
Manufacturer | |
Manufacturer Product Number | SN55LBC173TDA2 |
Description | IC TRANSCEIVER 0/4 DIE |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 Die |
Datasheet | Datasheet |
EDA/CAD Models | SN55LBC173TDA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

