Image for SN55LBC173TDA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN55LBC173TDA1

DigiKey Part Number
SN55LBC173TDA1-ND
Manufacturer
Manufacturer Product Number
SN55LBC173TDA1
Description
IC TRANSCEIVER 0/4 DIE
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 Die
Datasheet
 Datasheet
EDA/CAD Models
SN55LBC173TDA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.