
SN55189AJ | |
|---|---|
DigiKey Part Number | 2156-SN55189AJ-ND |
Manufacturer | |
Manufacturer Product Number | SN55189AJ |
Description | IC TRANSCEIVER 0/4 14CDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN55189AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |


