
SN54S139J | |
|---|---|
DigiKey Part Number | 2156-SN54S139J-ND |
Manufacturer | |
Manufacturer Product Number | SN54S139J |
Description | IC DECODER/DEMUX 1 X 2:4 16-CDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN54S139J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,73200 € | 267,32 € |
| Unit Price without VAT: | 26,73200 € |
|---|---|
| Unit Price with VAT: | 31,81108 € |

