Parametric Equivalent

SN54LS670J | |
|---|---|
DigiKey Part Number | 296-SN54LS670J-ND |
Manufacturer | |
Manufacturer Product Number | SN54LS670J |
Description | IC REGISTER FILE 1 X 1:1 16-CDIP |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN54LS670J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | 1mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |


