
SN54LS51J | |
|---|---|
DigiKey Part Number | 2156-SN54LS51J-ND |
Manufacturer | |
Manufacturer Product Number | SN54LS51J |
Description | IC AND/OR/INVERT GATE 14-CDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN54LS51J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 10 Input (3, 3, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 400µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,71438 € | 251,43 € |
| Unit Price without VAT: | 15,71438 € |
|---|---|
| Unit Price with VAT: | 18,70011 € |

