
SN54HC373VTDG1 | |
|---|---|
DigiKey Part Number | SN54HC373VTDG1-ND |
Manufacturer | |
Manufacturer Product Number | SN54HC373VTDG1 |
Description | IC D-TYPE TRANSP DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel IC Tri-State Die |
Datasheet | Datasheet |
EDA/CAD Models | SN54HC373VTDG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | - | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 114,84320 € | 11.484,32 € |
| Unit Price without VAT: | 114,84320 € |
|---|---|
| Unit Price with VAT: | 136,66341 € |

