
SN54HC273VTDG2 | |
|---|---|
DigiKey Part Number | SN54HC273VTDG2-ND |
Manufacturer | |
Manufacturer Product Number | SN54HC273VTDG2 |
Description | IC GATE AND 4CH 2-INP DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Die |
Datasheet | Datasheet |
EDA/CAD Models | SN54HC273VTDG2 Models |
Category | Number of Inputs 2 |
Mfr | Voltage - Supply 2V ~ 6V |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Supplier Device Package Die |
Part Status Active | Package / Case Die |
Logic Type | Base Product Number |
Number of Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 157,02000 € | 1.570,20 € |
| Unit Price without VAT: | 157,02000 € |
|---|---|
| Unit Price with VAT: | 186,85380 € |

