
SN54HC191TDE1 | |
|---|---|
DigiKey Part Number | SN54HC191TDE1-ND |
Manufacturer | |
Manufacturer Product Number | SN54HC191TDE1 |
Description | IC BINARY COUNTER 4-BIT DIE |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge Die |
Datasheet | Datasheet |
EDA/CAD Models | SN54HC191TDE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Trigger Type | Positive Edge | |
Operating Temperature | 25°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

