Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SN54HC139J | |
|---|---|
DigiKey Part Number | 296-SN54HC139J-ND |
Manufacturer | |
Manufacturer Product Number | SN54HC139J |
Description | IC DECODER/DEMUX 1 X 2:4 16-CDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |



