Image for SN54HC132TDG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN54HC132TDG1

DigiKey Part Number
296-48436-ND
Manufacturer
Manufacturer Product Number
SN54HC132TDG1
Description
IC GATE NAND SCHMITT 4CH DIE
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Die
Datasheet
 Datasheet
EDA/CAD Models
SN54HC132TDG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
-
Current - Output High, Low
-
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
-
Operating Temperature
25°C
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.